DSC1123DL2-125.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: $57.74800
Datasheet
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123DL2-125.0000

DigiKey Part Number
150-DSC1123DL2-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123DL2-125.0000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$12.41000$12.41
10$12.14300$121.43
50$11.95400$597.70
1,000$11.60284$11,602.84
Manufacturers Standard Package