DSC1124DI5-100.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1123DL1-125.0000

DigiKey Part Number
150-DSC1123DL1-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123DL1-125.0000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$13.67000$13.67
10$13.35200$133.52
50$13.14160$657.08
1,000$12.75408$12,754.08
Manufacturers Standard Package