Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1123CL2-125.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1123CL2-125.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CL2-125.0000T |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223CL1-125M0000TVAO | Microchip Technology | 0 | 150-DSA1223CL1-125M0000TVAOTR-ND | $15.95300 | Parametric Equivalent |
| DSA1223CL1-125M0000VAO | Microchip Technology | 0 | 150-DSA1223CL1-125M0000VAO-ND | $15.95273 | Parametric Equivalent |
| DSC1223CL1-125M0000 | Microchip Technology | 0 | 150-DSC1223CL1-125M0000-ND | $16.36000 | Parametric Equivalent |
| DSC1223CL1-125M0000T | Microchip Technology | 0 | 150-DSC1223CL1-125M0000T-ND | $16.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $12.86700 | $128.67 |
| 50 | $12.66600 | $633.30 |
| 1,000 | $12.29402 | $12,294.02 |


