New at DigiKey
DSC1103NL2-125.0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1122NI2-150.0000T

DigiKey Part Number
150-DSC1122NI2-150.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1122NI2-150.0000T
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$14.94000$14.94
10$14.57500$145.75
50$14.34140$717.07
1,000$13.91748$13,917.48
Manufacturers Standard Package