New at DigiKey
DSC1101AE5-024.5760T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121AM1-033.0000T

DigiKey Part Number
150-DSC1121AM1-033.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1121AM1-033.0000T
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$12.89000$12.89
10$12.62000$126.20
50$12.42320$621.16
1,000$12.05785$12,057.85
Manufacturers Standard Package