
DSC1121CI5-025.6000 | |
---|---|
DigiKey Part Number | 150-DSC1121CI5-025.6000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121CI5-025.6000 |
Description | MEMS OSC XO 25.6000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25.6 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25.6 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $19.45200 | $194.52 |
50 | $19.13780 | $956.89 |
1,000 | $18.56662 | $18,566.62 |