
DSC1103DI2-312.5000 | |
---|---|
DigiKey Part Number | 150-DSC1103DI2-312.5000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103DI2-312.5000 |
Description | MEMS OSC XO 312.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 312.5 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $13.35200 | $133.52 |
50 | $13.14160 | $657.08 |
1,000 | $12.75408 | $12,754.08 |