167.332 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1102AI2-167.3320

DigiKey Part Number
150-DSC1102AI2-167.3320-ND
Manufacturer
Manufacturer Product Number
DSC1102AI2-167.3320
Description
MEMS OSC XO 167.3320MHZ LVPECL
Customer Reference
Detailed Description
167.332 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$13.73000$13.73
10$13.39300$133.93
50$13.18240$659.12
1,000$12.79389$12,793.89
Manufacturers Standard Package