


DSC1100NL5-PROGT | |
---|---|
DigiKey Part Number | 150-DSC1100NL5-PROGTTR-ND - Tape & Reel (TR) 150-DSC1100NL5-PROGTCT-ND - Cut Tape (CT) 150-DSC1100NL5-PROGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1100NL5-PROGT |
Description | MEMS CMOS OSC PROGRAMMABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Oscillator 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | - | |
Type | - | |
Programmable Type | Blank (User Must Program) | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.37500 | $3,375.00 |