DSC1004DI5-050.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.17000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.17000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.17000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1004DI5-050.0000

DigiKey Part Number
DSC1004DI5-050.0000-ND
Manufacturer
Manufacturer Product Number
DSC1004DI5-050.0000
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1004DI5-050.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.