DSC1001DI5-038.4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DL1-025.2000

DigiKey Part Number
150-DSC1001DL1-025.2000-ND
Manufacturer
Manufacturer Product Number
DSC1001DL1-025.2000
Description
MEMS OSC XO 25.2000MHZ CMOS SMD
Customer Reference
Detailed Description
25.2 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25.2 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-CDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$6.09000$6.09
10$5.96800$59.68
50$5.87600$293.80
1,000$5.70618$5,706.18
Manufacturers Standard Package