DSC1001DI2-072.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 104
Unit Price: $20.39000
Datasheet
72 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI2-072.0000

DigiKey Part Number
150-DSC1001DI2-072.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI2-072.0000
Description
MEMS OSC XO 72.0000MHZ CMOS SMD
Customer Reference
Detailed Description
72 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 72.0000MLEPSON104SER3903-ND$20.39000Similar
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$5.10000$5.10
10$5.01500$50.15
50$4.93620$246.81
1,000$4.79338$4,793.38
Manufacturers Standard Package