
DSC1001DI2-064.0000 | |
---|---|
DigiKey Part Number | 150-DSC1001DI2-064.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DI2-064.0000 |
Description | MEMS OSC XO 64.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-CDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.96800 | $59.68 |
50 | $5.87600 | $293.80 |
1,000 | $5.70618 | $5,706.18 |