DSC1001DI5-038.4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1001DI5-038.4000
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1000DL5-PROG

DigiKey Part Number
150-DSC1000DL5-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1000DL5-PROG
Description
OSC MEMS PROGRAMMABLE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Oscillator 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
-
Programmable Type
Blank (User Must Program)
Function
-
Output
-
Voltage - Supply
-
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-CDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
700$1.64000$1,148.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.