DSC1001CI2-018.4320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1001CI2-018.4320
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1000CL5-PROG

DigiKey Part Number
150-DSC1000CL5-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1000CL5-PROG
Description
OSC MEMS PROGRAMMABLE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Oscillator 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
-
Programmable Type
Blank (User Must Program)
Function
-
Output
-
Voltage - Supply
-
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-CDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
660$13.82976$9,127.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.