
DSC-PROG-8123-7050 | |
---|---|
DigiKey Part Number | 576-4753-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-8123-7050 |
Description | KIT 4POS 7.0X5.0 SOCKET DSC8123 |
Customer Reference | |
Detailed Description | 4 Position For use with Oscillators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Number of Positions | 4 | |
Package Accepted | - | |
Specifications | - | |
Includes | - | |
Temperature | - |