DSC-PROG-8122-2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC-PROG-8122-2520

DigiKey Part Number
576-4748-ND
Manufacturer
Manufacturer Product Number
DSC-PROG-8122-2520
Description
KIT 4POS 2.5X2.0 SOCKET DSC8122
Customer Reference
Detailed Description
4 Position For use with Oscillators
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Accessory Type
Socket Card
For Use With/Related Products
Oscillators
Number of Positions
4
Package Accepted
2.50mm x 2.00mm x 0.90mm
Specifications
-
Includes
-
Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.