DSA6331MA1AB-027.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.44265
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.44265
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6331MA1AB-027.0000VAO

DigiKey Part Number
150-DSA6331MA1AB-027.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6331MA1AB-027.0000VAO
Description
SPREAD SPECTRUM OSC. FOR AUTO.,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
±0.25%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bag
QuantityUnit PriceExt Price
600$9.44265$5,665.59