DSA6331JL2CB-012.2880VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.12889

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.12889

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.12889
Image for DSA6331JL2CB-012.2880VAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6331JL2CB-012.2880VAO

DigiKey Part Number
150-DSA6331JL2CB-012.2880VAO-ND
Manufacturer
Manufacturer Product Number
DSA6331JL2CB-012.2880VAO
Description
OSC MEMS LOW PWR SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
±1.00%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
700$10.12889$7,090.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.