
DSA6311JL3AB-054.0000TVAO | |
---|---|
DigiKey Part Number | 150-DSA6311JL3AB-054.0000TVAOTR-ND - Tape & Reel (TR) 150-DSA6311JL3AB-054.0000TVAOCT-ND - Cut Tape (CT) 150-DSA6311JL3AB-054.0000TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA6311JL3AB-054.0000TVAO |
Description | OSC MEMS -40C-85C, 50PPM, 3.2X2. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 54 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.51891 | $8,518.91 |