DSA6101JI2B-032K768TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.03567
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,005
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.03567

Parametric Equivalent


Microchip Technology
In Stock: 1,004
Unit Price: $8.30000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.65228
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 880
Unit Price: $6.99000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101JI2B-032K768TVAO

DigiKey Part Number
150-DSA6101JI2B-032K768TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA6101JI2B-032K768TVAO
Description
MEMS OSC AUTO LOWPWR -40C-85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
EDA/CAD Models
DSA6101JI2B-032K768TVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.03567$10,071.34