
VMK4-9001-32K76800000TR | |
---|---|
DigiKey Part Number | 150-VMK4-9001-32K76800000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMK4-9001-32K76800000TR |
Description | 2012 SMD TUNING FORK, 32.768KHZ, |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |