DSA2311KA2-R0040VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
LVCMOS MEMS (Silicon) Pin Configurable Oscillator 3.3V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2311KA2-R0040VAO

DigiKey Part Number
150-DSA2311KA2-R0040VAO-ND
Manufacturer
Manufacturer Product Number
DSA2311KA2-R0040VAO
Description
MEMS TWO-OUTPUT, AUTOMOTIVE, -40
Customer Reference
Detailed Description
LVCMOS MEMS (Silicon) Pin Configurable Oscillator 3.3V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
MEMS (Silicon)
Frequency - Output 1
40MHz
Frequency - Output 2
20MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
23mA
Ratings
AEC-Q100
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.90mm)
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Current - Supply (Disable) (Max)
23 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.