DSC1124DI5-100.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1222DL2-100M0000TVAO

DigiKey Part Number
150-DSA1222DL2-100M0000TVAOTR-ND - Tape & Reel (TR)
150-DSA1222DL2-100M0000TVAOCT-ND - Cut Tape (CT)
150-DSA1222DL2-100M0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1222DL2-100M0000TVAO
Description
MEMS OSC, AUTO, PECL, 100MHZ, 25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSA1222DL2-100M0000TVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
23mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.24024$13,240.24
Manufacturers Standard Package