DSA1104DL2-156.2500VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.94886
Datasheet
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1104DL2-156.2500VAO

DigiKey Part Number
150-DSA1104DL2-156.2500VAO-ND
Manufacturer
Manufacturer Product Number
DSA1104DL2-156.2500VAO
Description
MEMS OSC., AUTOMOTIVE, -40-105C,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$12.94886$5,438.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.