DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1101CL3-033.3300VAO

DigiKey Part Number
150-DSA1101CL3-033.3300VAO-ND
Manufacturer
Manufacturer Product Number
DSA1101CL3-033.3300VAO
Description
MEMS OSC AUTO LOWPWR -40C-105C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33.33 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
33.33 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
660$7.80045$5,148.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.