
DN2470K4-G | |
---|---|
DigiKey Part Number | DN2470K4-GTR-ND - Tape & Reel (TR) DN2470K4-GCT-ND - Cut Tape (CT) DN2470K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN2470K4-G |
Description | MOSFET N-CH 700V 170MA TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 700 V 170mA (Tj) 2.5W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DN2470K4-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 42Ohm @ 100mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
25 | $7.30760 | $182.69 |
100 | $7.28640 | $728.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.56884 | $13,137.68 |