
DM320018 | |
|---|---|
DigiKey Part Number  | DM320018-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DM320018  | 
Description  | PIC32 BLUETOOTH STARTER KIT  | 
Customer Reference  | |
Detailed Description  | PIC32MX270F256D PIC® Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Transceiver; Bluetooth® Classic  | |
Frequency  | 2.4GHz  | |
Contents  | Board(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | PIC32MX270F256D  | |
Note  | -  | 




