
DM240013-1 | |
---|---|
DigiKey Part Number | DM240013-1-ND |
Manufacturer | |
Manufacturer Product Number | DM240013-1 |
Description | PIC24F K-SER 3V MICROSTICK EVAL |
Customer Reference | |
Detailed Description | PIC24F16KA102, PIC24F16KL402 PIC24F K-Series 3V Microstick PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC24F16KA102, PIC24F16KL402 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |