
DM164123 | |
---|---|
DigiKey Part Number | DM164123-ND |
Manufacturer | |
Manufacturer Product Number | DM164123 |
Description | PICDEM SYSTEM MGMT KIT PIC16F886 |
Customer Reference | |
Detailed Description | PIC16F886 PICDEM™ System Management Kit PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC16F886 | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |