
DM160215 | |
---|---|
DigiKey Part Number | DM160215-ND |
Manufacturer | |
Manufacturer Product Number | DM160215 |
Description | BOARD DEMO USB TO DALI INTERFACE |
Customer Reference | |
Detailed Description | - Communications Opto/Lighting Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Communications | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |