


COM20020I-DZD-TR | |
|---|---|
DigiKey Part Number | COM20020I-DZD-TR-ND - Tape & Reel (TR) COM20020I-DZD-CT-ND - Cut Tape (CT) COM20020I-DZD-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM20020I-DZD-TR |
Description | IC CONTROLLER ARCNET 28PLCC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | COM20020I-DZD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | - | |
Standards | ARCNET 878.1 | |
Voltage - Supply | 5V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.52000 | $231.52 |
| 25 | $192.79400 | $4,819.85 |
| 100 | $175.28240 | $17,528.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $175.28260 | $131,461.95 |

