SCH3222-SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEC1702Q-B1-SX

DigiKey Part Number
CEC1702Q-B1-SX-ND
Manufacturer
Manufacturer Product Number
CEC1702Q-B1-SX
Description
CRYPTO EMBEDDED CONTROLLER 480 K
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CEC1702Q-B1-SX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Cryptography
Core Processor
ARM® Cortex®-M4F
Program Memory Type
-
Controller Series
-
RAM Size
480K x 8
Interface
I2C, SPI, UART
Number of I/O
65
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
84-WFBGA
Supplier Device Package
84-WFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable