CDLL980 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.85594
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.85594
Datasheet
1N5938BUR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL980

DigiKey Part Number
CDLL980-ND
Manufacturer
Manufacturer Product Number
CDLL980
Description
DIODE ZENER 62V 500MW DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±20% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL980 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
323$20.85594$6,736.47