
UZ5222 | |
|---|---|
DigiKey Part Number | 150-UZ5222-ND |
Manufacturer | |
Manufacturer Product Number | UZ5222 |
Description | DIODE ZENER 220V 5W B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 220 V 5 W ±10% Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 158 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $229.87480 | $22,987.48 |


