CDLL5526C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $115.57730
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5526C

DigiKey Part Number
150-CDLL5526C-ND
Manufacturer
Manufacturer Product Number
CDLL5526C
Description
DIODE ZENER 6.8V 500MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount DO-213AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$87.01310$8,701.31