Current Regulation Diode 100V 902µA 500mW DO-213AB, MELF (Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5295/TR

DigiKey Part Number
150-CDLL5295/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL5295/TR
Description
DIODE CUR REG 100V 902UA 500MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 902µA 500mW DO-213AB, MELF (Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
902µA
Voltage - Limiting (Max)
1.25V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB (MELF, LL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$37.98375$7,596.75