DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5278

DigiKey Part Number
150-CDLL5278-ND
Manufacturer
Manufacturer Product Number
CDLL5278
Description
DIODE ZENER 170V DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 170 V ±20% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Impedance (Max) (Zzt)
1900 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 123 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
264$25.53621$6,741.56