
CDLL5248C | |
---|---|
DigiKey Part Number | 150-CDLL5248C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5248C |
Description | DIODE ZENER 18V DO-213AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
Quantity | Unit Price | Ext Price |
---|---|---|
141 | $47.78801 | $6,738.11 |