CDLL5196 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.51363
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5196

DigiKey Part Number
CDLL5196-ND
Manufacturer
Manufacturer Product Number
CDLL5196
Description
DIODE STD 250V 200MA DO213AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
CDLL5196 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 250 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
181$29.63519$5,363.97