DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4684

DigiKey Part Number
CDLL4684-ND
Manufacturer
Manufacturer Product Number
CDLL4684
Description
DIODE ZENER 3.3V 500MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
CDLL4684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
286$32.26972$9,229.14