Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4620/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4620/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4620/TR |
Description | DIODE ZENER 3.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1650 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4620UR/TR | Microchip Technology | 328 | 150-1N4620UR/TRCT-ND | $28.94000 | Parametric Equivalent |
| CDLL4620 | Microchip Technology | 598 | CDLL4620-ND | $50.56000 | Parametric Equivalent |
| CDLL4620D/TR | Microchip Technology | 0 | 150-CDLL4620D/TR-ND | $74.95393 | Parametric Equivalent |
| JAN1N4620CUR-1 | Microchip Technology | 0 | 1086-18343-ND | $165.10090 | Parametric Equivalent |
| JAN1N4620CUR-1/TR | Microchip Technology | 0 | 150-JAN1N4620CUR-1/TR-ND | $166.49360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 268 | $56.84828 | $15,235.34 |


