CDLL4616 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.51350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.91114
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.99365
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $119.45920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $120.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $149.38550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $150.45430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.69808
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.76692
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $165.00630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $166.23960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $165.00630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $166.23960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $93.39710
Datasheet
Zener Diode 2.2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4616

DigiKey Part Number
CDLL4616-ND
Manufacturer
Manufacturer Product Number
CDLL4616
Description
DIODE ZENER 2.2V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
CDLL4616 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1300 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
286$23.59570$6,748.37