CDLL4104C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.11680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.35000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.76864
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $759.01380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $753.01220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,130.04520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,131.19620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $295.23490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $296.38590
Datasheet
Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4104C/TR

DigiKey Part Number
150-CDLL4104C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL4104C/TR
Description
DIODE ZENER 10V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
122$55.16623$6,730.28
Manufacturers Standard Package