CDLL4099C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.20181
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $58.05181
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $752.05040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,127.37860
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4099C/TR

DigiKey Part Number
150-CDLL4099C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL4099C/TR
Description
DIODE ZENER 6.8V 500MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.17 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
116$58.05181$6,734.01
Manufacturers Standard Package