
CD3030B | |
---|---|
DigiKey Part Number | 150-CD3030B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3030B |
Description | DIODE ZENER 27V 1W DIE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
233 | $28.98485 | $6,753.47 |