
AVR32DU20-I/SS | |
---|---|
DigiKey Part Number | 150-AVR32DU20-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | AVR32DU20-I/SS |
Description | 32KB, 4KB SRAM, 24MHZ, USB, 10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DU Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AVR32DU20-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, I2C, IrDA, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
25 | $9.38440 | $234.61 |
100 | $8.47900 | $847.90 |