
AVR32DD20-E/2LXVAO | |
---|---|
DigiKey Part Number | 150-AVR32DD20-E/2LXVAO-ND |
Manufacturer | |
Manufacturer Product Number | AVR32DD20-E/2LXVAO |
Description | 32KB, 4KB RAM, 20P, 24MHZ, MVIO, |
Customer Reference | |
Detailed Description | AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 20-VQFN (3x3) | |
Package / Case | 20-VFQFN Exposed Pad |