AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EA32T-I/PT

DigiKey Part Number
150-AVR16EA32T-I/PTTR-ND - Tape & Reel (TR)
150-AVR16EA32T-I/PTCT-ND - Cut Tape (CT)
150-AVR16EA32T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EA32T-I/PT
Description
IC MCU 8BIT 16KB FLASH 32TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
32-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-TQFP
Number of I/O
27
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVR16EB32T-I/PTMicrochip Technology1,473150-AVR16EB32T-I/PTCT-ND$9.04000Parametric Equivalent
In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
25$8.55360$213.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$7.31719$11,707.50
Manufacturers Standard Package