64 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR128DA64-I/MR

DigiKey Part Number
150-AVR128DA64-I/MR-ND
Manufacturer
Manufacturer Product Number
AVR128DA64-I/MR
Description
IC MCU 8BIT 128KB FLASH 64VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 22x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
In-Stock: 123
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.05000$19.05
25$17.48960$437.24
100$15.84720$1,584.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.